SL8801 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SL8801 Series
3M cable bends without fail - Another Geek Moment
3M Twin Axial Cables | Digi-Key Daily

SL8801/12-10DA5-00

DigiKey Part Number
SL112-50-ND
Manufacturer
Manufacturer Product Number
SL8801/12-10DA5-00
Description
CBL RIBN 8COND 0.093 SILVER 50'
Customer Reference
Detailed Description
Flat Ribbon Cable Silver 8 (4 Pair) Conductors 0.093" (2.37mm) Between Pairs Flat Twin Axial 50.0' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Flat Twin Axial
Number of Conductors
8 (4 Pair)
Pitch
Length
50.0' (15.24m)
Wire Gauge
30 AWG
Conductor Strand
Solid
Shielding
Shielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.614" (15.60mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
150 V
Operating Temperature
-
Ratings
UL E42769
Features
-
Conductor Material
Copper, Silver Coated
Insulation Resistance
1000MOhms
First Conductor Mark
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2$1,324.90000$2,649.80
6$1,084.01667$6,504.10
50$722.68400$36,134.20