
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Type | Hook and Loop - Hook Only | |
Length | 150.00' (45.72m) | |
Width | 2.000" (50.80mm) | |
Diameter | - | |
Mounting Type | Adhesive | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |