New at DigiKey
SJ6553
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ6553

DigiKey Part Number
19-SJ65533M-ND
Manufacturer
Manufacturer Product Number
SJ6553
Description
3M BUMPON PROTECTIVE PRODUCT SJ6
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bumper Hexagonal, Cone 0.375" Hex (9.53mm) Polyurethane Clear
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Bumper
Shape
Hexagonal, Cone
Color
Clear
Size / Dimension
0.375" Hex (9.53mm)
Thickness
0.120" (3.05mm)
Material
Polyurethane
Hardness
56 Shore M
Form
-
Mounting Type
Adhesive, Rubber
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$315.63000$315.63
Manufacturers Standard Package