


SJ5916-4.5"X36YD | |
|---|---|
DigiKey Part Number | 3M156275-ND |
Manufacturer | |
Manufacturer Product Number | SJ5916-4.5"X36YD |
Description | SJ5916 BLACK A20FL 4.5IN X 36YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Rollstock - Customizable 1295.984" L x 4.500" W (32917.99mm x 114.30mm) Polyurethane Foam Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bumper | |
Shape | Rollstock - Customizable | |
Color | Black | |
Size / Dimension | 1295.984" L x 4.500" W (32917.99mm x 114.30mm) | |
Thickness | 0.063" (1.60mm) | |
Material | Polyurethane Foam | |
Hardness | 40 Shore M | |
Form | - | |
Mounting Type | Adhesive, Acrylic | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7,420.73000 | $7,420.73 |

