SJ5608
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SJ5608
3M™ Bumpon™ Protective Products

SJ5608

DigiKey Part Number
SJ5608-ND
Manufacturer
Manufacturer Product Number
SJ5608
Description
BUMPER ROLLSTOCK 108'L X 9"W CLR
Customer Reference
Detailed Description
Bumper Rollstock - Customizable 108' L x 9.000" W (32.92m x 228.60mm) Polyurethane Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Type
Bumper
Shape
Rollstock - Customizable
Color
Clear
Size / Dimension
108' L x 9.000" W (32.92m x 228.60mm)
Thickness
0.125" (3.18mm) 1/8"
Material
Polyurethane
Hardness
70 Shore A
Form
Roll
Mounting Type
Adhesive, Acrylic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.