


SJ5208 | |
---|---|
DigiKey Part Number | SJ5208-ND |
Manufacturer | |
Manufacturer Product Number | SJ5208 |
Description | BUMPER ROLLSTOCK 108'L X 9"W BRN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Rollstock - Customizable 108' L x 9.000" W (32.92m x 228.60mm) Polyurethane Brown |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Rollstock - Customizable | |
Color | Brown | |
Size / Dimension | 108' L x 9.000" W (32.92m x 228.60mm) | |
Thickness | 0.125" (3.18mm) 1/8" | |
Material | Polyurethane | |
Hardness | 36 Shore M | |
Form | Roll | |
Mounting Type | Adhesive, Rubber | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
22 | $7,476.39955 | $164,480.79 |