


SJ5007 | |
|---|---|
DigiKey Part Number | SJ5007-ND |
Manufacturer | |
Manufacturer Product Number | SJ5007 |
Description | BUMPER SQU 0.413"L X 0.413"W WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Square, Tapered 0.413" L x 0.413" W (10.49mm x 10.49mm) Polyurethane White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Square, Tapered | |
Color | White | |
Size / Dimension | 0.413" L x 0.413" W (10.49mm x 10.49mm) | |
Thickness | 0.098" (2.50mm) | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.53481 | $16,044.30 |



