
LXP-LIGHTENGINE-W | |
---|---|
DigiKey Part Number | 67-2050-ND |
Manufacturer | |
Manufacturer Product Number | LXP-LIGHTENGINE-W |
Description | LED LIGHT ENGINE WHITE |
Customer Reference | |
Detailed Description | LED Driver Eval Boards - HBLED Stackable Board, White, 23lm, 3.2V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | HBLED Stackable Board, White, 23lm, 3.2V | |
Utilized IC / Part | LED Driver Eval Boards | |
Note | - |