
SJ3519FR WHT 1"X50YD | |
|---|---|
DigiKey Part Number | SJ3519FRWHT1"X50YD-ND |
Manufacturer | |
Manufacturer Product Number | SJ3519FR WHT 1"X50YD |
Description | RECLSBLE FSTNR RECT 1.000"X150' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Hook Only Rectangular 1.000" (25.40mm) X 150.00' (45.72m) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Hook Only | |
Shape | Rectangular | |
Length | 150.00' (45.72m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Adhesive, Rubber | |
Features | Flame Resistant | |
Material | Nylon | |
Color | White | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $1,590.99667 | $4,772.99 |

