
SJ3519FR BLK 5/8"X50YD | |
|---|---|
DigiKey Part Number | 3M162179-ND |
Manufacturer | |
Manufacturer Product Number | SJ3519FR BLK 5/8"X50YD |
Description | RECLSBLE FSTNR RECT 0.625"X150' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Hook Only Rectangular 0.625" (15.88mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Category | Width 0.625" (15.88mm) |
Manufacturer 3M | Mounting Type Adhesive, Rubber |
Series | Features Flame Resistant |
Packaging Bulk | Material Nylon |
Part Status Active | Color Black |
Type Hook and Loop - Hook Only | Shelf Life 24 Months |
Shape Rectangular | Base Product Number |
Length 150.00' (45.72m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,215.22000 | $1,215.22 |
| 12 | $1,019.81500 | $12,237.78 |
| 28 | $960.70000 | $26,899.60 |
| 52 | $919.69654 | $47,824.22 |

