
SJ3519FR BLK 1"X50YD | |
|---|---|
DigiKey Part Number | 3M162176-ND |
Manufacturer | |
Manufacturer Product Number | SJ3519FR BLK 1"X50YD |
Description | RECLSBLE FSTNR RECT 1.000"X150' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Hook Only Rectangular 1.000" (25.40mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Category | Width 1.000" (25.40mm) |
Manufacturer 3M | Mounting Type Adhesive, Rubber |
Series | Features Flame Resistant |
Packaging Bulk | Material Nylon |
Part Status Active | Color Black |
Type Hook and Loop - Hook Only | Shelf Life 24 Months |
Shape Rectangular | Base Product Number |
Length 150.00' (45.72m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,867.68000 | $1,867.68 |
| 12 | $1,567.47000 | $18,809.64 |
| 27 | $1,480.42111 | $39,971.37 |
| 51 | $1,421.60059 | $72,501.63 |



