
SJ3518FR BK 1-1/2"X50YD | |
---|---|
DigiKey Part Number | SJ3518FRBK1-1/2"X50YD-ND |
Manufacturer | |
Manufacturer Product Number | SJ3518FR BK 1-1/2"X50YD |
Description | RECLSBLE FSTNR RECT 1.500"X150' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Loop Only Rectangular 1.500" (38.10mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Loop Only | |
Shape | Rectangular | |
Length | 150.00' (45.72m) | |
Width | 1.500" (38.10mm) | |
Diameter | - | |
Mounting Type | Adhesive, Rubber | |
Features | Flame Retardant | |
Material | Nylon | |
Color | Black | |
Shelf Life | 18 Months | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | $2,118.02750 | $8,472.11 |