
SJ3518FR BGE 2"X50YD | |
---|---|
DigiKey Part Number | 19-SJ3518FRBGE2"X25'-ND |
Manufacturer | |
Manufacturer Product Number | SJ3518FR BGE 2"X50YD |
Description | RECLSBLE FSTNR RECT 2" X 25.00' |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Loop Only Rectangular 2.000" (50.80mm) X 25.00' (7.62m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Loop Only | |
Shape | Rectangular | |
Length | 25.00' (7.62m) | |
Width | 2.000" (50.80mm) | |
Diameter | - | |
Mounting Type | Adhesive, Rubber | |
Features | Flame Retardant | |
Material | Nylon | |
Color | Beige | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $601.59000 | $601.59 |
10 | $552.02100 | $5,520.21 |
25 | $530.78960 | $13,269.74 |
50 | $513.09720 | $25,654.86 |
100 | $484.78820 | $48,478.82 |



