


TCT50-01E07AB | |
---|---|
DigiKey Part Number | 237-1616-ND |
Manufacturer | |
Manufacturer Product Number | TCT50-01E07AB |
Description | PWR XFMR LAMINATED 50VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 50VA Power Transformer 120V Primary 24V Secondary 2.08A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TCT50-01E07AB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 120V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 2.08A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 50VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 92.46mm L x 56.67mm W | |
Height - Seated (Max) | 57.00mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 2 lbs (907.2 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $170.13000 | $170.13 |
10 | $153.24200 | $1,532.42 |
25 | $146.92120 | $3,673.03 |
50 | $142.29000 | $7,114.50 |
100 | $137.79040 | $13,779.04 |
250 | $132.03648 | $33,009.12 |
500 | $127.82966 | $63,914.83 |