SJ-5008-GRAY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SJ-5008-GRAY
3M™ Bumpon™ Protective Products

SJ-5008-GRAY

DigiKey Part Number
3M162234-ND
Manufacturer
Manufacturer Product Number
SJ-5008-GRAY
Description
BUMPER SQUARE 0.5" L X 0.5"W GRY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bumper Square, Tapered 0.500" L x 0.500" W (12.70mm x 12.70mm) Polyurethane Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Bumper
Shape
Square, Tapered
Color
Gray
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Thickness
0.120" (3.05mm)
Material
Polyurethane
Hardness
72 Shore M
Form
Sheet
Mounting Type
Adhesive, Rubber
Shelf Life
18 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,160
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
80$0.99813$79.85
160$0.93381$149.41
320$0.87697$280.63
560$0.83570$467.99
1,040$0.79407$825.83
3,040$0.73113$2,222.64
6,080$0.69585$4,230.77
12,160$0.66425$8,077.28
Manufacturers Standard Package