
Category | Recovered Wall Thickness 0.018" (0.46mm) |
Mfr | Material |
Series | Features Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.333' (101.60mm, 4.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.059" (1.50mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.020" (0.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $1.66400 | $83.20 |
| 100 | $1.53080 | $153.08 |
| 150 | $1.45740 | $218.61 |
| 250 | $1.37004 | $342.51 |
| 350 | $1.31543 | $460.40 |
| 500 | $1.26002 | $630.01 |
| 1,250 | $1.12812 | $1,410.15 |
| 2,500 | $1.03752 | $2,593.80 |
| 5,000 | $1.03560 | $5,178.00 |






