
PSTH 1 1/4 BK SPL SCX SPEC | |
---|---|
DigiKey Part Number | 19-PSTH11/4BKSPLSCXSPEC-DS-ND |
Manufacturer | |
Manufacturer Product Number | PSTH 1 1/4 BK SPL SCX SPEC |
Description | HEATSHRINK 1-1/4" BLACK FOOT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 1.250" (31.75mm) | |
Inner Diameter - Recovered | 0.625" (15.88mm) | |
Recovered Wall Thickness | 0.055" (1.40mm) | |
Material | ||
Features | Chemical Resistant, Self Extinguishing | |
Color | ||
Operating Temperature | -55°C ~ 150°C | |
Shrink Temperature | 170°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 48 Months | |
Spool Size | 50.0' (15.2m) | |
Shelf Life Start | Date of Manufacture |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $313.50000 | $313.50 |
2 | $288.33000 | $576.66 |
3 | $274.55000 | $823.65 |
5 | $258.12000 | $1,290.60 |
7 | $247.84286 | $1,734.90 |
10 | $237.39600 | $2,373.96 |
25 | $228.23960 | $5,705.99 |


