
PL715 | |
|---|---|
DigiKey Part Number | 19-PL715-ND |
Manufacturer | |
Manufacturer Product Number | PL715 |
Description | 3M MAINTENANCE SORBENT PILLOWS M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Sorbent Pillow |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Sorbent Pillow | |
Length (Inches) | 15.0 | |
Width (Inches) | 7.0 | |
Capacity (Gallons) | 0.5 | |
Color | White | |
Material | - | |
Package Quantity | 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $749.88000 | $749.88 |

