
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Privacy Filter, Widescreen | |
Applications | LCD Monitor | |
Diagonal Screen Size | 22.0" (22.00", 559mm) | |
Viewing Area | 485.78mm W x 307.98mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,827.64000 | $1,827.64 |

