
PCW-121000 | |
---|---|
DigiKey Part Number | 19-PCW-121000-ND |
Manufacturer | |
Manufacturer Product Number | PCW-121000 |
Description | CUSHION LOCK PROTECTIVE WRAP GEA |
Customer Reference | |
Detailed Description | 12" x 1000' Protective Wrap |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Protective Wrap | |
Size / Dimension | 12" x 1000' | |
Specifications | - | |
Package Quantity | 1 | |
Color | Tan |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $976.07000 | $976.07 |