cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P05N-040ST-A-G

DigiKey Part Number
3M9692TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P05N-040ST-A-G
Description
CONN SOCKET 40POS SMD GOLD
Customer Reference
Detailed Description
40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
P05N-040ST-A-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
40
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
3mm
Height Above Board
0.093" (2.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.