N7E50-N516RA-40-WF, N7E50-N516RB-40-WF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N7E50-N516RA-40-WF, N7E50-N516RB-40-WF
CF Card Header

N7E50-N516RB-40-WF

DigiKey Part Number
3M5451TR-ND - Tape & Reel (TR)
3M5451CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
N7E50-N516RB-40-WF
Description
CONN COMPACT FLASH CARD R/A SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
50 Position Card Connector CompactFlash® - Type I, II Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Card Type
CompactFlash® - Type I, II
Number of Positions
50
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Card Guide
Height Above Board
0.248" (6.30mm)
Mounting Feature
Reverse - Bottom
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,283
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$78.74000$78.74
10$66.89500$668.95
25$62.69920$1,567.48
Tape & Reel (TR)
QuantityUnit PriceExt Price
90$48.81211$4,393.09
180$46.48333$8,367.00
270$46.09830$12,446.54
Manufacturers Standard Package