N7E50-7516PG-20-WF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N7E50-7516PK-20-WF

DigiKey Part Number
N7E50-7516PK-20-WF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
N7E50-7516PK-20-WF
Description
CONN COMPACT FLASH CARD R/A SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
50 Position Card Connector CompactFlash® - Type I Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Card Type
CompactFlash® - Type I
Number of Positions
50
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Card Guide
Height Above Board
0.261" (6.64mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$73.12307$43,873.84
Manufacturers Standard Package