
N2510-6V0C-RB-WD | |
|---|---|
DigiKey Part Number | MSH10KTR-ND - Tape & Reel (TR) MSH10KCT-ND - Cut Tape (CT) MSH10KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N2510-6V0C-RB-WD |
Description | CONN HEADER SMD 10POS 2.54MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | N2510-6V0C-RB-WD Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.243" (6.17mm) |
Series | Insulation Height 0.390" (9.91mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Number of Rows 2 | Features Keying Slot, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.75A |
Mounting Type | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.35000 | $41.35 |
| 10 | $35.13900 | $351.39 |
| 100 | $29.86460 | $2,986.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $28.43900 | $5,687.80 |
| 400 | $27.08225 | $10,832.90 |
| 600 | $26.31880 | $15,791.28 |
| 1,000 | $25.38775 | $25,387.75 |
| 1,400 | $24.79276 | $34,709.86 |
| 2,000 | $24.17726 | $48,354.52 |















