
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Red | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $4.57400 | $45.74 |
25 | $4.28960 | $107.24 |
50 | $4.08420 | $204.21 |
100 | $3.88790 | $388.79 |
300 | $3.59750 | $1,079.25 |
500 | $3.46996 | $1,734.98 |
1,000 | $3.30427 | $3,304.27 |
2,500 | $3.09735 | $7,743.38 |