Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Length - Overall 0.930" (23.62mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Insulated |
Terminal Type Circular | Color Red |
Stud/Tab Size 8 Stud | Insulation Diameter 0.145" (3.68mm) |
Thickness 0.030" (0.76mm) | Material - Insulation Vinyl |
Width - Outer Edges 0.310" (7.87mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11-8-P | 3M | 0 | 19-11-8-P-ND | $1.72183 | Parametric Equivalent |
| 94726 | 3M | 1,400 | 94726-01-ND | $4.52000 | Parametric Equivalent |
| 94727 | 3M | 47,668 | 94727-01-ND | $2.88000 | Parametric Equivalent |
| L-11-8-P | 3M | 0 | L-11-8-P-ND | $1.41952 | Parametric Equivalent |
| MNG18-8R/LK | 3M | 0 | MNG18-8R/LK-ND | $4.86557 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $325.06200 | $1,625.31 |














