
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.380" (9.65mm) | Material - Insulation Vinyl |
Length - Overall 1.030" (26.16mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $270.41000 | $270.41 |
| 10 | $229.79100 | $2,297.91 |
| 25 | $215.40320 | $5,385.08 |
| 50 | $205.12640 | $10,256.32 |
| 100 | $195.34450 | $19,534.45 |
| 250 | $183.12932 | $45,782.33 |



