MV18-10R/LX-BOTTLE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 795
Unit Price: $3.29000
Datasheet

Parametric Equivalent


3M
In Stock: 123
Unit Price: $2.14000
Datasheet

Parametric Equivalent


3M
In Stock: 748
Unit Price: $4.28000
Datasheet

Parametric Equivalent


3M
In Stock: 14,145
Unit Price: $2.71000
Datasheet

Parametric Equivalent


3M
In Stock: 121
Unit Price: $3.29000
Datasheet

Parametric Equivalent


3M
In Stock: 1,020
Unit Price: $2.14000
Datasheet

Parametric Equivalent


3M
In Stock: 921
Unit Price: $7.73000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $1,130.37000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $3.71143
Datasheet

Parametric Equivalent


3M
In Stock: 4,016
Unit Price: $5.26000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $345.30000
Datasheet

Parametric Equivalent


3M
In Stock: 265
Unit Price: $5.92000
Datasheet

Parametric Equivalent


Molex
In Stock: 104,539
Unit Price: $3.78000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $1.65104
Datasheet
Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV18-10R/LX-BOTTLE

DigiKey Part Number
3M161922-ND
Manufacturer
Manufacturer Product Number
MV18-10R/LX-BOTTLE
Description
CONN RING CIRC 18-22AWG 10 100PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.310" (7.87mm)
Length - Overall
0.930" (23.62mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
Brazed Seam
Color
Red
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
0.145" (3.68mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$797.40000$797.40
Manufacturers Standard Package