MSG-6030 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 0
Unit Price: $18,944.27000
Datasheet
Electrically Conductive Gasket Tape MSG6000F Series | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSG-6030

DigiKey Part Number
MSG-6030-ND
Manufacturer
Manufacturer Product Number
MSG-6030
Description
RF ABSORB/SHLD SHEET 10MX15.158"
Customer Reference
Detailed Description
RF EMI Absorbing/Shielding Sheet MSG Copper Foil Conductive, Single Sided 15.158" (385.00mm) X 32.810' (10.00m) X 0.014" (0.35mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Obsolete
Type
Absorbing/Shielding Sheet
Shape
Rectangular
Length
32.810' (10.00m)
Width
15.158" (385.00mm)
Thickness - Overall
0.014" (0.35mm)
Operating Temperature
-
Adhesive
Conductive, Single Sided
Material
Copper Foil
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes