
MR13-SS-ES | |
---|---|
DigiKey Part Number | 3M162671-ND |
Manufacturer | |
Manufacturer Product Number | MR13-SS-ES |
Description | COMMAND MODERN METAL LARGE H |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Hook | |
Color | - | |
Size | Large | |
Size / Dimension | 6.75" L x 3.88" W (171.5mm x 98.4mm) | |
Base Product Number |