MP2-HP10-51P1-KR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2-HP10-51P1-KR

DigiKey Part Number
3M5498-ND
Manufacturer
Manufacturer Product Number
MP2-HP10-51P1-KR
Description
CONN HEADER BLADE PWR 10POS PCB
Customer Reference
Detailed Description
10 Connector Header, Male Blades Through Hole Beige Blade Power
Datasheet
 Datasheet
EDA/CAD Models
MP2-HP10-51P1-KR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tube
Part Status
Last Time Buy
Connector Usage
Backplane
Connector Type
Header, Male Blades
Connector Style
Blade Power
Number of Positions
10
Number of Positions Loaded
All
Pitch
0.236" (6.00mm)
Number of Rows
5
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
10 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Beige
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 15/12/2025
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1,680$27.27904$45,828.79
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.