
MN18BCX-BOTTLE | |
---|---|
DigiKey Part Number | 3M161813-ND |
Manufacturer | |
Manufacturer Product Number | MN18BCX-BOTTLE |
Description | CONN SPLICE 18-22AWG CRIMP 100PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Red | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $484.62000 | $484.62 |
10 | $411.89600 | $4,118.96 |
25 | $386.12040 | $9,653.01 |
50 | $367.70360 | $18,385.18 |
100 | $350.17360 | $35,017.36 |