MFP-H-1/4-CR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: $280.88000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $28.07000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $56.14000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $112.37000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $14.08000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $150.89000
Datasheet

Parametric Equivalent


Sumitomo Electric Interconnect Products, Inc.
In Stock: 282
Unit Price: $57.79000
Datasheet
KY014C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFP-H-1/4-CR

DigiKey Part Number
MFP-H-1/4-CR-ND
Manufacturer
Manufacturer Product Number
MFP-H-1/4-CR
Description
HEATSHRINK 1/4" CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.250" (6.35mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.012" (0.30mm)
Material
Features
Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 175°C
Grade
-
Qualification
-
Shrink Temperature
175°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes