
M7WWK-0906J | |
---|---|
DigiKey Part Number | M7WWK-0906J-ND |
Manufacturer | |
Manufacturer Product Number | M7WWK-0906J |
Description | D-SUB CABLE MFU09K/MC10G/MFU09K |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $199.38000 | $199.38 |
10 | $153.68300 | $1,536.83 |
25 | $139.14400 | $3,478.60 |
50 | $129.32640 | $6,466.32 |
100 | $120.42510 | $12,042.51 |
250 | $109.93508 | $27,483.77 |
500 | $102.87202 | $51,436.01 |

