
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $149.58000 | $149.58 |
10 | $115.10800 | $1,151.08 |
25 | $104.13160 | $2,603.29 |
50 | $96.71120 | $4,835.56 |
100 | $89.98230 | $8,998.23 |
250 | $82.05032 | $20,512.58 |
500 | $76.70692 | $38,353.46 |
1,000 | $71.87466 | $71,874.66 |

