
M7VXK-0910R | |
---|---|
DigiKey Part Number | M7VXK-0910R-ND |
Manufacturer | |
Manufacturer Product Number | M7VXK-0910R |
Description | D-SUB CABLE - MMU09K/MC10M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $696.67000 | $696.67 |
10 | $639.29700 | $6,392.97 |
25 | $614.70640 | $15,367.66 |
50 | $594.21700 | $29,710.85 |
100 | $561.43230 | $56,143.23 |

