
M7VWK-2506R | |
---|---|
DigiKey Part Number | M7VWK-2506R-ND |
Manufacturer | |
Manufacturer Product Number | M7VWK-2506R |
Description | D-SUB CABLE MMU25K/MC26M/MFU25K |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $255.44000 | $255.44 |
10 | $197.21400 | $1,972.14 |
25 | $178.70360 | $4,467.59 |
50 | $166.20080 | $8,310.04 |
100 | $154.87110 | $15,487.11 |
250 | $141.52420 | $35,381.05 |
500 | $132.54014 | $66,270.07 |

