
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $254.12000 | $254.12 |
10 | $196.18500 | $1,961.85 |
25 | $177.76840 | $4,444.21 |
50 | $165.32820 | $8,266.41 |
100 | $154.05690 | $15,405.69 |
250 | $140.77640 | $35,194.10 |
500 | $131.83844 | $65,919.22 |

