
M7SXK-3706J | |
---|---|
DigiKey Part Number | M7SXK-3706J-ND |
Manufacturer | |
Manufacturer Product Number | M7SXK-3706J |
Description | D-SUB CABLE - MFM37K/MC37G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $164.80000 | $164.80 |
10 | $126.89600 | $1,268.96 |
25 | $114.83320 | $2,870.83 |
50 | $106.67520 | $5,333.76 |
100 | $99.28040 | $9,928.04 |
250 | $90.56252 | $22,640.63 |
500 | $84.69164 | $42,345.82 |
1,000 | $79.89724 | $79,897.24 |

