
M7SXK-1510R | |
---|---|
DigiKey Part Number | M7SXK-1510R-ND |
Manufacturer | |
Manufacturer Product Number | M7SXK-1510R |
Description | D-SUB CABLE - MFM15K/MC16M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $115.49000 | $115.49 |
10 | $88.79900 | $887.99 |
25 | $80.26840 | $2,006.71 |
50 | $74.50120 | $3,725.06 |
100 | $69.26900 | $6,926.90 |
250 | $63.09892 | $15,774.73 |
500 | $58.94178 | $29,470.89 |
1,000 | $55.18140 | $55,181.40 |

