
M7SXK-0910J | |
---|---|
DigiKey Part Number | M7SXK-0910J-ND |
Manufacturer | |
Manufacturer Product Number | M7SXK-0910J |
Description | D-SUB CABLE - MFM09K/MC10G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $77.96000 | $77.96 |
10 | $66.24300 | $662.43 |
25 | $62.09240 | $1,552.31 |
50 | $59.12560 | $2,956.28 |
100 | $56.30360 | $5,630.36 |
250 | $52.78028 | $13,195.07 |
500 | $50.26278 | $25,131.39 |
1,000 | $47.86653 | $47,866.53 |

