
M7SXK-0906R | |
---|---|
DigiKey Part Number | M7SXK-0906R-ND |
Manufacturer | |
Manufacturer Product Number | M7SXK-0906R |
Description | D-SUB CABLE - MFM09K/MC10M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $432.26000 | $432.26 |
10 | $396.66700 | $3,966.67 |
25 | $381.41160 | $9,535.29 |
50 | $368.69640 | $18,434.82 |
100 | $348.35520 | $34,835.52 |

