
M7PXK-2506R | |
---|---|
DigiKey Part Number | M7PXK-2506R-ND |
Manufacturer | |
Manufacturer Product Number | M7PXK-2506R |
Description | D-SUB CABLE - MMM25K/MC26M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $138.63000 | $138.63 |
10 | $106.65400 | $1,066.54 |
25 | $96.46240 | $2,411.56 |
50 | $89.57240 | $4,478.62 |
100 | $83.32430 | $8,332.43 |
250 | $75.95536 | $18,988.84 |
500 | $70.99228 | $35,496.14 |
1,000 | $66.50304 | $66,503.04 |

