
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $109.37000 | $109.37 |
10 | $84.06400 | $840.64 |
25 | $75.98120 | $1,899.53 |
50 | $70.51280 | $3,525.64 |
100 | $65.55330 | $6,555.33 |
250 | $59.70184 | $14,925.46 |
500 | $55.75910 | $27,879.55 |
1,000 | $52.19256 | $52,192.56 |

