
M7PSK-2510R | |
---|---|
DigiKey Part Number | M7PSK-2510R-ND |
Manufacturer | |
Manufacturer Product Number | M7PSK-2510R |
Description | D-SUB CABLE MMM25K/MC26M/MFM25K |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $238.48000 | $238.48 |
10 | $184.01800 | $1,840.18 |
25 | $166.70440 | $4,167.61 |
50 | $155.01340 | $7,750.67 |
100 | $144.41810 | $14,441.81 |
250 | $131.93328 | $32,983.32 |
500 | $123.53006 | $61,765.03 |

