
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $231.73000 | $231.73 |
10 | $178.79100 | $1,787.91 |
25 | $161.95640 | $4,048.91 |
50 | $150.58460 | $7,529.23 |
100 | $140.28150 | $14,028.15 |
250 | $128.13996 | $32,034.99 |
500 | $119.96626 | $59,983.13 |

