
M7OOK-5010R | |
---|---|
DigiKey Part Number | M7OOK-5010R-ND |
Manufacturer | |
Manufacturer Product Number | M7OOK-5010R |
Description | D-SUB CABLE MFL50K/MC50M/MFL50K |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB50 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB50 | |
Number of Positions | 50 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $777.10000 | $777.10 |
10 | $604.41800 | $6,044.18 |
25 | $549.77560 | $13,744.39 |
50 | $512.94260 | $25,647.13 |
100 | $479.60540 | $47,960.54 |

