
M7OOK-3710R | |
---|---|
DigiKey Part Number | M7OOK-3710R-ND |
Manufacturer | |
Manufacturer Product Number | M7OOK-3710R |
Description | D-SUB CABLE MFL37K/MC37M/MFL37K |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $290.01000 | $290.01 |
10 | $224.02600 | $2,240.26 |
25 | $203.08000 | $5,077.00 |
50 | $188.93760 | $9,446.88 |
100 | $176.12450 | $17,612.45 |
250 | $161.02976 | $40,257.44 |
500 | $150.87182 | $75,435.91 |

