
M7OOK-3706J | |
---|---|
DigiKey Part Number | M7OOK-3706J-ND |
Manufacturer | |
Manufacturer Product Number | M7OOK-3706J |
Description | D-SUB CABLE MFL37K/MC37G/MFL37K |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $277.17000 | $277.17 |
10 | $214.08100 | $2,140.81 |
25 | $194.03480 | $4,850.87 |
50 | $180.49980 | $9,024.99 |
100 | $168.23570 | $16,823.57 |
250 | $153.78988 | $38,447.47 |
500 | $144.06676 | $72,033.38 |

