
M7NXK-5006R | |
---|---|
DigiKey Part Number | M7NXK-5006R-ND |
Manufacturer | |
Manufacturer Product Number | M7NXK-5006R |
Description | D-SUB CABLE - MML50K/MC50M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB50 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB50 | |
Number of Positions | 50 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $403.86000 | $403.86 |
10 | $312.67600 | $3,126.76 |
25 | $283.75360 | $7,093.84 |
50 | $264.23740 | $13,211.87 |
100 | $246.56160 | $24,656.16 |
250 | $225.74744 | $56,436.86 |

